TDK-Lambda SWS Series Power Supplies

TDK-Lambda SWS Series Power Supplies are a portfolio of single-output low-profile power supplies. Features include low cost, power factor correction to EN61000-3-2, and a universal input of 85VAC to 265VAC. TDK-Lambda SWS Series Power Supplies are available with different wattages for finding the right application.

Features

  • Power factor correction to EN61000-3-2
  • Universal input
  • Input transient protected IEC61000-4
  • Enclosed
  • Global safety approvals
  • Level B EMI
Đã phát hành: 2019-06-06 | Đã cập nhật: 2024-02-28