TDK MCZ1210DH Compact Multilayer Common Mode Filters

TDK MCZ1210DH Compact Multilayer Common Mode Filters feature a wide frequency range for differential mode transmission up to 6.0GHz while ensuring common mode impedance. The MCZ1210DH filters suppress common-mode noise without influencing the high-speed differential transmission line signal. Typical applications include high-speed interfaces for electronic equipment such as HDMI, DVI, and USB 3.0 in TVs, DVCs, mobile phones, PCs, and more.

Features

  • Wide frequency range for differential mode transmission up to 6.0GHz, ensures common-mode impedance, suppresses common-mode noise without influencing the high-speed differential transmission line signal
  • Compact multilayer common mode filter
  • 100Ω impedance for differential mode, optimal for high-speed differential transmission lines, especially HDMI sink devices 
  • 0502 (1210 metric) case size
  • Lead-free, Halogen-free, RoHS and REACH compliant

Specifications

  • 19nH to 157nH inductance range
  • Common-mode impedance
    • 12Ω to 90Ω  range at 100MHz
    • ±5Ω or ±25% tolerance options
  • 1.5Ω to 3Ω maximum DCR
  • 5V maximum rated voltage
  • 10MΩ minimum insulation resistance
  • 100mA maximum rated current
  • -40°C to +85°C temperature range
Đã phát hành: 2016-06-06 | Đã cập nhật: 2022-03-11