TDK MCZ1210-DH CP-Type Common Mode Filters
TDK MCZ1210-DH CP-Type Common Mode Filters feature a wide frequency range for differential mode transmission up to 6.0GHz while ensuring common-mode impedance. The MCZ1210-DH Filters suppress common-mode noise without influencing the high-speed differential transmission line signal. These devices are available in two variants, the AEC-Q200 version with a -40°C to +105°C (-D25) and components with a -40°C to +85°C (-A0G) operating temperature range. The TDK MCZ1210-DH CP-Type Common Mode Filters are optimal for noise suppression of ultra-high-speed differential transmission lines, HDMI, USB 3.0, and more.Features
- Multilayer common mode filter for ultra-high-speed differential lines
- Wide frequency range for differential mode transmission up to 6.0GHz while ensuring common-mode impedance
- Suppresses common-mode noise without influencing the high-speed differential transmission line signal
- 100Ω impedance for differential mode
- Optimal for noise suppression of ultra-high-speed differential transmission lines, HDMI, and USB 3.0
- Lead-free and Halogen-free
- RoHS and REACH compliant
Applications
- Ultra-high-speed differential interfaces
- HDMI
- LVDS
- MIPI
- USB 3.0
- Servers
- PCs
- DSC/DVC
- TVs
- Games
- Wearable equipment
- Smartphones/tablets
Specifications
- Operating temperature ranges
- -40°C to +85°C for the MCZ1210DH-A0G components
- -40°C to +105°C for the MCZ1210DH-D25 components
- 1.50Ω or 2.50Ω maximum DC resistance
- 100mA maximum rated current
- 12Ω or 45Ω common-mode impedance at 100MHz
- ±5Ω or ±25% tolerance options
- 5V maximum rated voltage
- 10MΩ minimum insulation resistance
- 1.25mm x 1.0mm x 0.5mm in dimension (LxWxT)
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Trở kháng | Dung sai | Tiêu chuẩn |
|---|---|---|---|---|
| MCZ1210DH500CPTD25 | ![]() |
45 Ohms | 25 % | AEC-Q200 |
| MCZ1210DH800CPTD25 | ![]() |
80 Ohms | 25 % | AEC-Q200 |
| MCZ1210DH120CPTA0G | ![]() |
12 Ohms | 5 % | |
| MCZ1210DH120CPTD25 | ![]() |
12 Ohms | 5 % | AEC-Q200 |
| MCZ1210DH800CPTA0G | ![]() |
80 Ohms | 25 % | |
| MCZ1210DH500CPTA0G | ![]() |
45 Ohms | 25 % |
Đã phát hành: 2022-03-17
| Đã cập nhật: 2023-07-25