TDK MDF1005 AEC-Q200 Noise Suppression Filter
TDK MDF1005 Noise Suppression Filter is AEC-Q200 qualified and designed for UHF band noise suppression. This filter provides 1000Ω impedance or more with a rated current of 400mA at +125°C. TDK MDF1005 Noise Suppression Filter for high-frequency isolation is designed for use in advanced driver assistance systems (ADAS) and telematics units.Features
- Small filter ideally suited for high-frequency isolation
- Contributes to high-frequency radiation noise (0.7GHz to 2.4GHz)
- Good impedance DC superposition characteristics
- Rated current of 400mA at +125°C
- 1000Ω impedance or more (at 1GHz) achieved with 1005 shape
- AEC-Q200 qualified
Applications
- ADAS circuits/BUS lines
- Telematics units (C-V2X, e-calls, etc.)
Specifications
- Impedance
- 190Ω typical at 100MHz
- 1000Ω typical at 1000MHz
- 0.530Ω typical DC resistance
- 0.690Ω maximum DC resistance
- Rated current
- 550mA maximum at +85°C
- 480mA maximum at +105°C
- 400mA maximum at +125°C
Videos
Đã phát hành: 2020-10-06
| Đã cập nhật: 2024-04-23