TDK-Micronas HAR 3936-4100 3D-Magnetic Position Sensor
TDK-Micronas HAR 3936-4100 3D-Magnetic Position Sensor is a dual-die device in an SSOP16 surface-mount package designed for modern automotive and industrial applications. This highly accurate and versatile sensor delivers improved redundancy and reliability, and it utilizes a stacked-die architecture, ensuring the synchronous measurements of magnetic signals by occupying the same magnetic field position. As a result, the HAR 3936-4100 provides high-resolution position measurements. This sensor complies with ISO 26262 standards and includes a low-power mode that facilitates a direct connection to the vehicle's battery for enhanced efficiency. TDK-Micronas HAR 3936-4100 3D-Magnetic Position Sensor addresses the industry's demand for robust 3D position sensors and complies with Safety Element out of Context (SEooC) ASIL C standards according to ISO 26262:2018 for compatibility with automotive safety requirements up to ASIL D. The sensor operates in an ambient temperature range of -40°C to +150°C.Features
- Dual-die device
- SSOP16 SMD package
- Stray-field robust 3D position detection, 360° rotary, and linear position detection up to 35mm
- Capturing of external digital signals (like PWM and switch) and transmission of those signals via SENT
- Calculation of 2 angles and transmission on 2 separate output pins as PWM signals
- Supports various SENT frame formats, including H1.A7, F1.1, F1.2, and F2.4
- Additional switch output (open-drain)
- High robustness against mechanical misalignment between sensor and magnet in rotary setups
- Optimized design supports rotary setups together with ferrite magnets
- SEooC ASIL C ready according to ISO 26262:2018 to support functional safety applications (can be integrated into automotive safety-related systems up to ASIL D)
- PWM and SENT output
- Wide ambient temperature range of -40°C to +150°C is suitable for automotive applications
Applications
- Steering column switches
- Gear selectors
- Brake pedal position sensors
- Brake stroke sensors
Đã phát hành: 2024-06-05
| Đã cập nhật: 2024-06-06