TDK MPZ Automotive Chip Beads

TDK MPZ Automotive Chip Beads are AEC-Q200 compliant and designed for use as noise reduction solutions in automotive power line applications. Compared to the MMZ series of signal line chip beads, the MPZ components offer low direct current resistance for compatibility with large currents and are optimal for lower power consumption. The MPZ series is available in a variety of case sizes and materials, with dimensions ranging from 1mm x 0.5mm to 2.5mm x 2mm (L x W). Other options include up to 5 materials with different frequency characteristics for countermeasures against everything from general to high-speed signals.

The MPZ2520SPH modules feature a high 12A rated current in a small size of only 2.5mm x 2mm. Currently, supporting large currents requires larger chip beads (at least 3.2mm x 2.5mm) or using multiple chip beads of less than 12A in a parallel configuration. Using a single MPZ2520SPH module instead saves mounting space, and the serial configuration of a single product helps stabilize the applied current. TDK's original pattern configuration and the use of optimum materials achieve a high rated current in a compact size.

Ideal applications for TDK MPZ Automotive Chip Beads include powertrains, car multimedia (telematics), and electronic control units (ECUs).

Features

  • High 12A rated current in 2.5mm x 2.0mm x 0.85mm (L x W x H) package size
  • Compliant with AEC-Q200
  • Performs well even in signal lines where low direct current resistance is required
  • -55°C to +125°C operating temperature range

Applications

  • Powertrains
  • Car multimedia (telematics)
  • ECUs
Đã phát hành: 2018-09-26 | Đã cập nhật: 2023-02-21