TDK NTCD Thermistors
TDK NTCD Thermistors are AEC-Q200 qualified and offer a 50MΩ insulation resistance rating. The glass-encapsulated axial lead structure provides strong resistance in high-humidity and high-temperature environments. The NTCD series features a 2kΩ to 100kΩ resistance range and ±3% tolerance. TDK NTCD Thermistors are ideal for temperature detection in various applications, including air conditioners, motors, and automobile intake/exhaust temperatures.Features
- AEC-Q200 qualified
- Glass-encapsulated axial lead structure
- Option of lead wire bending available
- Epoxy coating possible
Specifications
- 50MΩ min. insulation resistance
- -40°C to +250°C operating temperature range
- 2kΩ to 100kΩ resistance range
- ±3% tolerance
Applications
- Home appliances
- Refrigerators
- Air conditioners
- Industrial equipment
- Motors
- Automobiles
- Intake/exhaust temperatures
- Mission oil
Đã phát hành: 2020-01-06
| Đã cập nhật: 2024-07-10