TDK PHU PiezoHapt Ultra-Thin Actuators

TDK PHU PiezoHapt Ultra-Thin Actuators feature a maximum thickness of 0.35mm and a response time of only 4ms. These actuators provide haptic feedback with low driving voltage. Haptics is a technology that transmits information through skin sensory feedback such as force and vibration. TDK PiezoHapt actuators have an unimorph design consisting of a multilayer piezo element bonded to one side of a vibration plate. These devices produce a variety of vibration patterns and are available in footprints of 30mm x 15mm or 80mm x 60mm (vibration plate). PiezoHapt actuators are ideal for providing haptic feedback in smartphone and tablet displays, gaming consoles and controllers, and wearable devices.

Features

  • Low driving voltage of 24V or less
  • 0.35mm thickness
  • 24V maximum operating voltage
  • Short response time
  • Wide variety of possible vibration patterns
  • Available in footprints of 30mm x 15mm or 80mm x 60mm (vibration plate)
  • 65µm typical displacement (at 200Hz sine wave without load)
  • -10°C to +60°C operating temperature range

Applications

  • Smartphone and tablet displays
  • Gaming consoles and controllers
  • Wearable devices

Unimorph Structure Example

Block Diagram - TDK PHU PiezoHapt Ultra-Thin Actuators

Videos

Đã phát hành: 2017-02-27 | Đã cập nhật: 2025-03-27