EPCOS / TDK PowerHap Piezo Actuator Evaluation Kit

TDK PowerHap™ Piezo Actuator Evaluation Kit offers support to engineers designing haptic feedback applications based on PowerHap piezo actuators. This single-channel kit is designed to drive a single PowerHap device. Kit contents include a power supply, micro-USB cable, one part of each PowerHap type (15G, 7G, and 2.5G), USB memory stick, four connectors, and a channel driver board. The main parts on the demonstrator are the base board, a step-up converter, the output driver board, and a CPU unit. TDK PowerHap Piezo Actuator Evaluation Kit also comes with configuration software and documentation.

Features

  • Based on PowerHap piezo actuators
  • For engineers designing haptic feedback applications
  • Designed to drive a single PowerHap device

Kit Contents

  • 1x channel driver board
  • Power supply (12VDC / 1A)
  • Micro-USB cable
  • 1x part of each PowerHap type (15G, 7G, and 2.5G)
  • 4x female connectors
  • USB memory stick
    • PC configuration software
    • Documentation

Board Layout

EPCOS / TDK PowerHap Piezo Actuator Evaluation Kit
Đã phát hành: 2018-06-29 | Đã cập nhật: 2023-07-21