TDK UHV Ultra-High-Voltage Ceramic Capacitors

TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.

Features

  • 20kV to 50kV rated voltage range
  • Low ESR
  • Low loss and low distortion factor
  • Molded-type metal screw terminals for easy mounting
  • Uses high-reliability mold resin

Applications

  • High-voltage power circuits
  • Medical devices
  • Lithography
  • Industrial analyzers

Characteristics

TDK UHV Ultra-High-Voltage Ceramic Capacitors
Đã phát hành: 2021-08-27 | Đã cập nhật: 2022-03-11