TDK VLS-EX-D Automotive Inductor
TDK VLS-EX-D Automotive Inductor is engineered for use in automotive power supply circuits and supports temperatures of up to 150°C. This magnetic shield-type wound inductor offers superior DC superposition characteristics with high rated current by using TDK’s metallic magnetic material for magnetic shielding function. The module is suitable for high-density mounting and achieves high reliability via a wire connection structure in which the wires and terminals are welded. TDK VLS-EX-D Automotive Inductor provides 4.7µH ±20% inductance, 100kHz measuring frequency, 0.040Ω ±20% DC resistance, and 3.3A maximum rated current. Ideal applications include power over coax (PoC), advanced driver-assistance system (ADAS), headlights, airbags, electronic control units (ECUs), and electric power steering (EPS).Features
- Magnetic shield-type wound inductor for power circuits
- Supports temperatures of up to 150°C for under-the-hood power circuit applications
- Superior DC superposition characteristics with high rated current by using TDK’s metallic magnetic material for magnetic shielding function
- Compliant with AEC-Q200 Rev D for automotive applications
- Achieves high reliability by employing a wire connection structure in which wires and terminals are welded
- Ferrite core figure optimized for larger current and lower Rdc
- Suitable for high-density mounting
- Halogen and lead free
- RoHS and REACH compliant
Applications
- Automotive power supply circuits
- PoC
- ADAS
- EPS
- Headlights
- Airbags
- ECUs
Specifications
- -40°C to +150°C operating temperature range (including self-temperature rise)
- 4.7µH ±20% inductance
- 0.040Ω ±20% DC resistance
- 100kHz measuring frequency
- 3.3A maximum rated current (ISAT)
- 5.3mm x 5mm x 3mm (L x W x H) dimensions
L Frequency Characteristics
Đã phát hành: 2022-10-25
| Đã cập nhật: 2022-10-26