TDK VLS Power Inductors
TDK VLS Power Inductors are magnetic shield type wound inductors for power circuits using a metallic magnetic material. VLS4012HBX comes in a 4012 package and features a 0.68µH to 22µH inductance range with a tolerance of 20%. The VLS3012HBX-N comes in a 3012 package and features a 0.33µH to 22µH inductance range with a tolerance of 20%. VLSxCX inductors offer a larger current, lower RDC, and an inductance range of 1µH to 100µH. TDK VLS Power Inductors are ideal for use in hard-disk drives (HDDs), solid-state drives (SSDs) digital video cameras (DVCs), DSCs (digital still cameras), mobile display panels, and more.Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- High magnetic shield construction and compatible with high-density mounting
- -40°C to +105°C (including self-temperature rise) operating temperature range
- Larger current achieved by a metallic magnetic material
- Inductance range
- 0.68µH to 22µH with a tolerance of 20% (VLS4012HBX-N)
- 0.33µH to 22µH with a tolerance of 20% (VLS3012HBX-N)
- 1µH to 100µH with a tolerance of 20% (VLSxCX)
Applications
- HDDs
- SSDs
- DVCs
- DSCs
- Mobile display panels
- Smartphones
- Tablet terminals
- Portable game devices
- Compact power supply modules
Videos
Đã phát hành: 2021-10-15
| Đã cập nhật: 2025-07-01