TDK VLS-HBX & VLX-HBX-1 Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. The low-profile product lineup features maximum heights of 1.0mm to 4.5mm, allowing for a variety of different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. TDK VLS Inductors are available for use in applications ranging from smartphones and tablet terminals, to LCD LED backlight panels, to automotive navigation and infotainment.

Features

  • Small size, low profile
  • Large current achieved through use of metallic magnetic core material

Applications

  • Smartphones
  • Tablet terminals
  • HDDs
  • SSDs
  • DVCs
  • DSCs
  • Mobile display panels
  • Portable game devices
  • Compact power supply modules
Đã phát hành: 2018-06-20 | Đã cập nhật: 2023-02-10