TDK VLS-CX-H AEC-Q200 Inductors for Power Circuits
TDK VLS-CX-H AEC-Q200 Inductors are magnetic shield-type wound inductors for power circuits using a ferrite magnetic material. These inductors are offered in two sizes: 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm. The series is compatible with AEC-Q200 standards and operates in a -40°C to +125°C temperature range (including self-temperature rise). TDK VLS-CX-H inductors offer high magnetic shield construction and are compatible with high-density mounting. Applications include in-vehicle cameras, airbags, radars, automotive communication modules, and more.
Features
- Magnetic shield-type wound inductors for power circuits using ferrite magnetic material
- High magnetic shield construction
- Compatible with high-density mounting
- Larger current and lower RDC achieved by optimizing ferrite core figure
- 2 sizes available
- AEC-Q200 compliant
Applications
- Advanced driver-assist system engine-control units (ADAS ECUs)
- In-vehicle cameras
- View cameras
- Sensing cameras
- Airbags
- Radars
- Meter clusters
- Automotive communication modules
- Other power supply circuit uses
Specifications
- 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm dimensions
- 1µH to 151µH inductance range
- 20% tolerance
- 3.6A maximum DC current
- 4.21Ω maximum DC resistance
- 390mA maximum saturation current
- -40°C to +125°C operating temperature range (including self-temperature rise)
Datasheets
Đã phát hành: 2020-04-07
| Đã cập nhật: 2025-12-30