TE Connectivity 65xN Wireless BLUETOOTH® Pressure Transducers

TE Connectivity's 65xN Wireless BLUETOOTH® Pressure Transducers eliminate hard wiring and provide remote process monitoring via BLUETOOTH Low Energy (BLE) wireless communication. These transducers are ideal for measuring liquid or gas pressure, even for challenging media such as contaminated water, steam, or mildly corrosive fluids. The 65xN pressure transducers are lightweight with a small form factor, programmable and customer-configurable, and explosive atmosphere certified. These transducers promise an easy device configuration via the TE SensorConnect smartphone application and come with BSPP/NPT thread options.

The 65xN pressure transducers support pressure ranges from 2bar to 350bar (30PSI to 5000PSI) and boast an accuracy as high as ±0.1%FS. These transducers are weatherproof and exceed the industrial CE requirements. Typical applications include oil-well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, and condition monitoring.

Features

  • Lightweight and small form factor
  • Programmable thresholds for event detection
  • Easy device configuration via TE SensorConnect smartphone application
  • Explosive atmosphere certified
  • Programmable and customer-configurable
  • BSPP/NPT thread options available

Specifications

  • 2bar to 350bar (30PSI to 5000PSI) pressure range
  • 170g maximum weight (with battery)
  • ±0.1%FS high accuracy 
  • BLUETOOTH® Low Energy (BLE) 5.0
  • Weatherproof (IP66/IP67)
  • -30°C to 75°C wide operating temperature range
  • 50g shock/8g vibration tolerance

Applications

  • Oil well monitoring
  • Pipeline monitoring
  • Corrosive fluids and gas measurement systems
  • Condition monitoring

Block Diagram/Schematic

Schematic - TE Connectivity 65xN Wireless BLUETOOTH® Pressure Transducers

Dimensions

Mechanical Drawing - TE Connectivity 65xN Wireless BLUETOOTH® Pressure Transducers
Đã phát hành: 2024-06-14 | Đã cập nhật: 2024-12-26