TE Connectivity / Intercontec 917 Power Connectors

TE Connectivity's (TE) Intercontec 917 Power Connectors are M17-threaded version connectors with 1, 4, 7, or 9 pins and 20A or 64A maximum power. TE Intercontec 917 Power Connectors offer 630V voltage and a 12mm maximum wire diameter. These power connectors are ideal for use in drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace applications.

Features

  • M17-threaded version
  • 1, 4, 7, or 9 pins
  • 20A or 64A maximum power
  • 630V voltage
  • 2.5mm2 or 10mm2 connection
  • 12mm maximum wire diameter

Applications

  • Drive systems
  • Robotics
  • Mechanical engineering
  • Automation mechatronics
  • Medical/chemical engineering
  • Packaging and printing
  • Aerospace
Đã phát hành: 2019-01-07 | Đã cập nhật: 2023-10-13