TE Connectivity / AMP Connectors Commercial MATE-N-LOK Connectors

TE Connectivity's (TE) Commercial MATE-N-LOK Connectors offer both wire-to-wire and wire-to-board connections and are rated up to 250VAC/DC. These MATE-N-LOK connectors have up to 16 positions and are available in panel-mount or free-hanging versions. The contacts accept wire sizes of 30AWG to 14AWG. TE Commercial MATE-N-LOK Connectors are ideal for appliances, vending machines, computers, and home entertainment centers.

Features

  • .200" (5.08mm) centerline
  • 250VAC/DC voltage rating
  • 30AWG to 14AWG wire range
  • Tin or gold plating
  • Low insertion/extraction forces

Applications

  • Home entertainment centers
  • Appliances
  • Vending machines
  • Computers
Đã phát hành: 2020-12-16 | Đã cập nhật: 2025-03-17