TE Connectivity .025 MULTILOCK Connectors
TE Connectivity's (TE) .025 MULTILOCK Connectors are designed for electronic control units and downsized wire harnesses. These high-density connectors are built to resist the deformation of contacts by scooping at mating and unmating. The connectors contain sidelocks to prevent the half-mating of connector halves and increase the connector retention force. The low-insertion force contacts are optimized to tolerate fretting corrosion. TE .025 MULTILOCK Connectors are ideal for automotive applications.Features
- Ideal for automotive applications
- Suitable for high-density mountings
- Designed to resist deformation of contacts by scooping at mating/unmating
- Low-insertion force contacts optimized to tolerate fretting corrosion
- Side-locks prevent half-mating of connector halves and increase connector retention force
Specifications
- Copper alloy, brass contact material
- Pre-tin, post-tin, selective gold contact finish
- 0.08mm to 0.5mm wire range size
- Number of positions
- Wire-to-wire: 4, 6, 7, 8, 12, 16, 20, 24, 28, or 32
- Wire-to-board: 2, 4, 8, 12, 16, 24, 28, 32, or 40
Đã phát hành: 2019-07-15
| Đã cập nhật: 2024-10-24