TE Connectivity AMPMODU 1.0mm Centerline Interconnect System
TE Connectivity's (TE) AMPMODU 1.0mm Centerline Interconnect System offers an 85% space savings on the board when compared to the standard 2.54mm pitch connectors. A dual-beam contact design provides a reliable electrical connection even in severe shock/vibration environments. TE AMPMODU 1.0mm Centerline Interconnect System serves a broad range of design requirements with up to 100 positions and two plating options with support for automated surface mounting and reflow processes.Features
- 85% space savings on PCB with 1.0mm centerline as compared to the 2.54mm (0.100") connectors
- Reliable signal transfers through two points of contact even in severe shock/vibration applications
- Manufacturing flexibility in an automated environment with surface mount configuration with pick and place cap
- Improved durability and corrosion resistance with gold plating
- Time savings thanks to reflow capable materials
- Greater flexibility in the assembly of boards with dual entry receptacles
- RoHS and REACH compliant
Applications
- Industrial controls
- Building and home automation devices
- Servo drives
- Programmable logic controllers (PLC)
- I/O devices
- Telecommunication equipment
- Robotics
- Instrumentation and test equipment
Specifications
- 1.0mm (0.0394") centerline
- SMT
- Vertical mounting angle
- Dual-beam receptacle contact design
- Dual-entry receptacle
- Double row, 5 to 50 positions per row
- Electrical
- 1A maximum current per contact
- 30VAC operating voltage
- 300VAC dielectric withstanding voltage
- Mechanical
- -55°C to +125°C operating temperature range
- Re-flow solder-capable up to +260°C
- Materials
- High-temperature LCP thermoplastic housing
- Copper alloy contacts
- Plating options
- 30µ" (0.76µm) gold
- 5µ" (0.1µm) gold flash
Videos
Additional Resources
Đã phát hành: 2021-08-02
| Đã cập nhật: 2025-03-17