TE Connectivity DDR4 DIMM Sockets

TE Connectivity's DDR4 DIMM Sockets are high-quality memory sockets designed for use in always-on applications such as data center servers, communications equipment, workstations, and high-performance computing applications. These DDR4 DIMM sockets offer up to 20% PCB space savings over DDR3 DIMM sockets, up to 10% connector height reduction, up to 70% improved power consumption, and 30% higher data rate support. TE Connectivity's DDR4 DIMM sockets feature through-hole and surface mount options and retention barb aids during soldering.

Features

  • Through-hole and surface mount options
  • 288 position
  • 0.85mm pitch
  • 2.4mm of seating plane height
  • Retention barb aids during soldering
  • Accepts memory module per JEDEC MO-309
  • Compliant with JEDEC SO-O06, SO-017

Applications

  • Servers
  • Communications equipment
  • Workstations
  • High-performance computing
Đã phát hành: 2017-02-01 | Đã cập nhật: 2023-09-29