TE Connectivity Dynamic D1000 Slim Wire-to-Wire Connectors
TE Connectivity's (TE) Dynamic D1000 Slim Wire-to-Wire Connectors are suitable for spaces in small industrial equipment and small machinery applications. The D1000 connectors are 80% smaller than the D1200 series, with low interference risk and a streamlined design. Keying and a locking function provide reliability and reduce unexpected unmating and lever breakage in narrow spaces. The Dynamic D1000 Slim Wire-to-Wire Connectors from TE Connectivity are ideal for use in robotic arms and other industrial applications.Features
- Smaller size increases the connectivity per used space
- Reduces the risk of connector breakage by interference in narrow spaces
- Increased reliability with an audible indication of a properly locked connector
- Easy mating and crimping process speeds up installation time
Applications
- Robotics
- Small industrial robots
- Collaborative robots
- Scala robots
- Automatic-guided vehicles (AGV)
- Servo motors
- Sensors
Specifications
- Electrical
- 4.5A/pos current rating
- 250VAC/DC maximum voltage rating
- 1500VAC withstanding voltage for 1 minute
- 30x mechanical mating cycle durability
- Materials
- Black, UL94V-0 thermoplastic housing
- Copper alloy contacts
- 30AWG to 22AWG wire size range
- -55°C to +125°C temperature range
Additional Resources
Đã phát hành: 2021-07-02
| Đã cập nhật: 2024-08-14