TE Connectivity / KISSLING ES Emergency Stop (E-STOP) Switches
TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1- and 2-pole versions with a change-over function.Features
- Compact, sealed, ruggedized housing
- High resistance to shock, vibration, dust, and moisture
- Sealed to IP6K9K
- 1- and 2-pole versions with changeover function
- 10mA to 10A continuous current
Applications
- Industrial
- Vehicles
- Harsh environments
Switching Function
View Results ( 6 ) Page
| Mã Phụ tùng | Dạng tiếp điểm | Định mức dòng |
|---|---|---|
| ES-2002-T312-020B | DPDT | 8 A |
| ES-2011-T412-018A | DPDT | 8 A |
| ES-2012-T111 | 3PDT | 10 A |
| ES-2021-T111 | 3PDT | 10 A |
| ES-2003-T111 | 3PDT | 10 A |
| ES-2200-T311-020C | 3PDT | 8 A |
Đã phát hành: 2020-04-02
| Đã cập nhật: 2024-10-01