TE Connectivity EW60 PCB Relays

TE Connectivity's (TE) EW60 PCB Relays enable energy savings and provide low self-heating with a bi-stable magnetic system. The power latching relays are available with up to 60A switching capabilities. TE's EW60 series is designed to support higher switching capabilities in building systems and power distribution. Applications include lighting controls, inverters, bus actuators, and circuit protection.

Features

  • Enables energy savings and provides low self-heating by a bi-stable magnetic system
  • Different coil drive possibilities by 1 or 2 coil versions
  • Achieves various coil drive possibilities with 1 or 2 coil versions
  • Strong electronic ballast switching (50k operations, NEMA 410-2011, 16A or 20A branch circuit rating)

Specifications

  • 60A rated current
  • 250VAC rated voltage
  • 1.5 / 2x3W coil power
  • 15kVA maximum breaking capacity
  • 440VAC maximum switching voltage
  • 480A inrush, 2.1ms
  • 1 form A (NO) contact, 60A
  • 1 or 2 coil bi-stable magnet system
  • PCB mounting
  • RTI (dust protected)
Đã phát hành: 2016-05-11 | Đã cập nhật: 2022-03-11