TE Connectivity HCF Aluminum Housed Braking Resistors
TE Connectivity's (TE) HCF Aluminum Housed Braking Resistors are designed and tested to absorb high-power overloads. The resistors have a resistance range of 4.7Ω to 1KΩ and a power rating of 75W to 500W. The series has a 15mm low profile and is ideal for applications where space is at a premium. TE HCF Aluminum Housed Braking Resistors feature PTFE-insulated flying leads for connection flexibility and IP54 ingress protection.Features
- 4 variants (75W to 500W @ 40°C)
- High power overload capability
- Low profile with 15mm thickness
- IP54 ingress protection
- PTFE insulated flying leads for flexibility of connection
Applications
- Energy braking
- Power supplies
- Frequency convertors
- Robotic controls
Specifications
- Power rating at +40°C
- 75W (HCF80)
- 100W (HCF110)
- 160W (HCF166)
- 200W (HCF216)
- Maximum temperature
- 200°C (HCF80)
- 260°C (HCF110)
- 265°C (HCF166)
- 275°C (HCF216)
- Resistance range
- 4.7Ω to 1KΩ (HCF80)
- 6.8Ω to 1KΩ (HCF110)
- 10Ω to 1KΩ (HCF166 and HCF216)
Videos
Dimensions
Đã phát hành: 2020-08-14
| Đã cập nhật: 2024-10-10