TE Connectivity KEM & KEP High-Performance Three-Phase EMI Filters

TE Connectivity's (TE) KEM and KEP Three-Phase EMI Filters are used in applications with low impedance load controlling pulsed, continuous, and intermittent interference noise and where high levels of mains borne interference are present. In potted and bookshelf versions, these high-performance EMI filters are available in single-stage, three-wire delta (KEM) and four-wire WYE (KEP) versions. The filters feature stud or shockproof terminals, 6A to 250A (potted) and 7A to 150A (bookshelf) current ratings with 440V and 520V maximum continuous operating voltage. TE KEM and KEP 3-Phase EMI Filters are ideal for CNC machines, HVAC, rectifiers, and AC-DC converters.

Features

  • Compact
  • Superior performance
  • Chassis mounting with neutral
  • Low leakage current

Applications

  • CNC machines
  • HVAC
  • Rectifiers
  • AC/DC converters

Datasheets

Đã phát hành: 2020-09-22 | Đã cập nhật: 2024-10-09