TE Connectivity / Measurement Specialties M3200 Pressure Transducer

TE Connectivity's (TE) Measurement Specialties M3200 Pressure Transducer is suitable for measuring liquid or gas pressure, including contaminated water, steam, and mildly corrosive fluids. The unit uses TE’s microfused technology that employs micro-machined silicon piezoresistive strain gages fused with high-temperature glass to a stainless-steel diaphragm. This achieves media compatibility while providing an exceptionally stable sensor without the P-N junctions of conventional micro-machined sensors. Pressure ranges are available from 0-100PSI to 5000PSI (0-7bar to 0-350bar), and five standard analog output signals are available, as well as a 14-bit digital pressure with 11-bit temperature output. TE's M3200 Pressure Transducer is designed for industrial and commercial OEMs for mid- to high-volume applications.

Features

  • One-piece stainless steel construction
  • Digital pressure and temperature output or analog mV/amplified output
  • Compact
  • 17-4PH stainless steel

Specifications

  • Analog output
  • 14-bit digital pressure with 11-bit temperature output
  • CE compliant
  • Weatherproof
  • ±1.5% span accuracy

Applications

  • Pumps and compressors
  • Hydraulic/pneumatic systems
  • Automotive test systems
  • Energy and water management
  • Medical gas pressure
  • Leak detection
  • Remote measuring systems
  • General pressure measurement
Đã phát hành: 2018-11-02 | Đã cập nhật: 2026-02-02