TE Connectivity MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.

Features

  • High-performance copper alloy
  • Redundant contact point technology for higher reliability
  • High vibration level support to meet future requirements
  • Connector position assurance (CPA) capability
  • 3-directional secondary locking access
  • Integrated secondary locking device delivered in pre-locked position
  • Overstress protection of the contact springs
  • Sealed and unsealed versions

Applications

  • Powertrains
  • Safety systems
  • Security systems
  • Convenience
  • Driver information
  • Body systems
  • Chassis systems
Đã phát hành: 2015-08-03 | Đã cập nhật: 2025-05-08