TE Connectivity / AMP Connectors Micro MATE-N-LOK Connectors
TE Connectivity's (TE) Micro MATE-N-LOK Connectors require only 4.7mm of vertical height, allowing these connectors to fit where others will not. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors and use standard MATE-N-LOK contacts with 24AWG to 20AWG and 30AWG to 26AWG wire ranges. TE Micro MATE-N-LOK Connectors are ideal for under-counter lighting, cove lighting, signage, and refrigeration commercial lighting.Features
- 2-, 3-, and 4-position versions
- <4.7mm in vertical height required
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
Applications
- Consumer Lighting
- Shelf/cabinet
- Under counter
- Cove lighting
- Commercial Lighting
- Signage
- Refrigeration
- Display cases
Additional Resources
Đã phát hành: 2020-12-16
| Đã cập nhật: 2025-03-17