TE Connectivity SOLARLOK® Panel-Mount Connectors

TE Connectivity's (TE) SOLARLOK® Panel-Mount Connectors provide a panel-mount option to the SOLARLOK product line and meet the design requirements of the photovoltaic industry. These connectors provide IP67 protection when mated. Designed to operate in a temperature range of -40°C to +105°C, TE SOLARLOK connectors offer current carrying capabilities up to 25A with a voltage of 1000VDC and a typical contact resistance of ≤5mΩ.

Features

  • Simple on-site processing
  • Keyed housings provide mating and system safety
  • Multiple plugging and unplugging cycles
  • Current carrying capacity up to 25A
  • Accommodates solar cables with different insulation diameters
  • Wide temperature operating range
  • UL and TUV approved
Đã phát hành: 2012-02-10 | Đã cập nhật: 2022-03-11