TE Connectivity SKD Cable Actuated Sensor
TE Connectivity's (TE) SKD Cable Actuated Sensor offers an IP67 rating, ≥250,000 cycle life, and a 8VDC to 40VDC input voltage range. The SKD sensor is available in both 250in and 400in stroke ranges and achieves an off-the-shelf linear position that is ideal for mobile construction equipment and hydraulic lift table applications. TE SKD Cable Actuated Sensor has a -40°C to +85°C operating temperature range and a 60in per second maximum cable velocity.Specifications
- 250in and 400in stroke ranges
- 8VDC to 40VDC input voltage, depending on the model
- ≥250,000 cycle life
- IP67 environmental rating
- -40°C to +85°C operating temperature range
- 5g maximum cable acceleration
- 60in/sec maximum cable velocity
Outline Drawing
Đã phát hành: 2019-03-20
| Đã cập nhật: 2025-10-28