TE Connectivity Slim Wire-to-Board Connectors
TE Connectivity's (TE) Slim Wire-to-Board Connectors serve as easy poke-in connectors with strong retention ability (30N minimum). These slim contacts have no housing, which allows the conductor to be connected easily without special tools. The small profile of these contacts saves space on the board. These connectors are designed for solid and stranded wire from 16AWG to 24AWG. TE's slim connectors have a -40 to +125ºC operating temperature range. Applications include LED lighting systems, home automation, security systems, and telecommunication.Features
- Quick solderless poke-in connector design
- Slim contacts have no covering housing
- Safety standards with UL/CQC approval
Applications
- LED lighting systems
- Home automation
- Security systems
- Telecommunications
Specifications
- -40 to 125°C operating temperature range
- 30 N minimum wire retention
- 300VAC maximum voltage rating
- 2000VAC dielectric strength
- 16-24AWG
- 20, 22, and 24AWG (2834010-3)
- 16, 18, and 20AWG (2834012-3)
- Current rating
- 16A, 16AWG (2834012-3)
- 13A, 18AWG (2834012-3)
- 11A, 20AWG (2834010-3, 2834012-3)
- 8A, 22AWG (2834010-3)
- 6A, 24AWG (2834010-3)
- Standards
- 114-137049 application specification
- 108-137049 product specification
- UL1977 UL approval
Đã phát hành: 2015-11-18
| Đã cập nhật: 2025-09-04