TE Connectivity ENTRELEC SNK Screw Clamp Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Screw Clamp Terminal Blocks provide high-density capacity, reliability, and safety. The screw clamp technology is designed to avoid accidental release due to vibrations, shocks, or abusive cable draws. The screw tightens the conductive bar to the cable with no torsion effect applied on the cable. Two conductors can be fitted per clamp offering extended possibilities in electrical cabinets. A locking pin allows quick and easy lock up to ten blocks in position at a time. Flat marking surfaces allow the use of marker cards, labels, or pre-marking by hand. TE ENTRELEC SNK screw clamp terminal blocks feature a connecting capacity range of 0.2mm2 to 120mm2 (24AWG to 0000Kcmil).

Features

  • Increased number of screw threads by 30% allowing a high torque resistance
  • Anti-release system creates a controlled locking-screw effect with two overlapping tabs to maintain clamp parts
  • Screw is locked in total safety and retightening campaigns are not needed
  • Hardened steel makes the connection very reliable
  • Flap avoids insertion of cable underneath the clamp
  • Screw tightens the conductive bar to the cable with no torsion effect

Applications

  • Industry and commercial
  • Solar
  • Railways
  • Hazardous locations
  • Marine
  • Wastes and water

Videos

Đã phát hành: 2019-05-23 | Đã cập nhật: 2025-11-03