TE Connectivity SOLARLOK Cable Coupler
TE Connectivity's (TE) SOLARLOK® Cable Coupler provides simple, fast, and reliable connections between solar modules with various insulation diameters to DC/AC converters. This male coupler is designed for use in high-voltage, high-current, and high-temperature environments. TE SOLARLOK Cable Coupler ensures mating safety via polarity-keyed housings with multiple plugging and unplugging cycles. The squeeze-to-release connections complement the robust product specifications.Features
- Approved for field termination
- Keyed housings provide mating and system safety
- 50 mating cycles
- 14AWG to 10AWG PV cable accommodation
- 25A maximum current carrying capacity
- -40°C to +100°C operating temperature range
- UL and TUV approved - UL File E 226440/TUV 0000021303
Đã phát hành: 2019-07-10
| Đã cập nhật: 2025-11-06