TE Connectivity SOLARLOK Locking Collar

TE Connectivity's (TE) SOLARLOK Locking Collar connector accessory is applied to the fully-mated cable coupler male and female connectors. This connector locking collar will be required by NEC 2008 code in any accessible photovoltaic locations where mated cable couplers will be exposed. TE SOLARLOK Locking Collar helps prevent access to the cable coupler release feature, eliminating accidental disconnects. To release the locking collar, a flathead screwdriver will need to be inserted into the screwdriver slot, lifted, and slid back to expose the connector then squeeze to release wings. This action will open the locking accessory and qualify as a "tooled extraction."

Features

  • NEC 2008 Article 690.33(c) tooled extraction requirement met
  • Rugged, durable plastic to survive high-impact applications in conjunction with UL standards
  • UV-rated to F-1 material for long outdoor product life
Đã phát hành: 2019-07-10 | Đã cập nhật: 2023-09-20