TE Connectivity / DEUTSCH DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.

The device includes various accessories, such as boots, gaskets, backshells, and wire routers, to match the connectors. These accessories provide extra protection and offer additional aesthetics.

Boots

The boots are made of durable plastisol and provide increased protection from dirt, paint overspray, and pressure washing. These plastisol boots offer a slip-on design for quick and easy installation and are rated for a temperature range from -28°C to 100°C.

Gaskets

The gaskets form a tight seal between the panel face and connector flange to help keep out destructive elements. These gaskets are rugged, high-quality neoprene with an operating temperature range of -56°C to 107°C. The gaskets meet the UL-94-HBF, Mil-R-6130C, and FMVSS-302 flammability standards.

Features

  • No electrical or mechanical defects after 100 cycles of engagement and disengagement
  • 1000MΩ minimum at 25°C insulation resistance
  • IP68 rating immersion
  • Current leakage is less than 2mA at 1500V AC

Connector Styles

TE Connectivity / DEUTSCH DRC Automotive Connectors & Accessories

Dimension Diagram

Mechanical Drawing - TE Connectivity / DEUTSCH DRC Automotive Connectors & Accessories
Đã phát hành: 2025-05-12 | Đã cập nhật: 2025-06-17