TE Connectivity / DEUTSCH DT Color Connectors

TE Connectivity's / DEUTSCH DT Color Connectors are designed to make connections simple, reliable, and easy to identify with 3 different colors. These connectors are available in three colors: brown, blue, and green this makes connectors easy to quickly spot and match circuits. This helps reduce connection errors and keep operations running smoothly. The DT color connectors are high-durability connectors with extra protection against wear in tough environments with a weld cap. These connectors are built to handle extreme temperatures from -55°C to 125°C that withstand harsh temperatures, dust, and moisture. This makes these connectors a trusted solution for power and signal needs across many types of industrial vehicles. The DT color connectors are ideal for heavy trucks, buses, construction, agricultural equipment, marine and recreational vehicles, specialty vehicles, emergency response equipment, and material handling equipment.

The DT Color Connectors are automotive wire-to-wire connectors available in 2, 3, 4, and 6 positions. These color connectors housing materials meet UL 94V-0 standards, enhancing safety in demanding environments. The DT color connectors have E-Seal and N-Seal options that achieve IP67, IP68, and IP6K9K sealing levels for strong protection against dust and moisture.

Features

  • Quick and easy circuit identification with three distinct color options brown, blue, and green
  • Added durability with weld cap that provides extra protection for connectors used in high-demand applications
  • Dependable performance in harsh environments for extreme temperatures, from -55°C to +125°C
  • 13A operating current
  • Strong, reliable power transfer equipped with DEUTSCH size 16 contacts
  • 12V/24V operating voltage
  • Flexible options for every need for a wide range of wire-to-wire applications across transportation, agriculture, and heavy industry

Applications

  • Heavy trucks and buses
  • Construction and agricultural equipment
  • Marine and recreational vehicles
  • Specialty vehicles and emergency response equipment
  • Mining and resource extraction equipment
  • Lift trucks and material handling equipment
Đã phát hành: 2025-02-21 | Đã cập nhật: 2025-02-26