TE Connectivity / DEUTSCH DTM EEC Headers
TE Connectivity's (TE) DEUTSCH DTM EEC Headers offer a 250VDC maximum voltage, 7.5A current rating, and an -55°C to +125°C operating temperature range. DTM headers are available with straight or right-angle pins, 12 or 48 cavities, and accommodate size 20 contacts. These headers feature rectangular, thermoplastic housing and an integrated latch for mating and in-line, flange, or PCB mounting. TE DTM EEC Headers are ideal for harsh environment applications.Features
- In-line, flange, or PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks confirm contact alignment and retention
Specifications
- Accepts contact size 20 (7.5A)
- 14AWG to 22AWG (2.50mm2 to 0.35mm2)
- 2, 3, 4, 6, 8, and 12 cavity arrangements
- Two rows
- 1.02mm mating pin diameter
- Right-angle or straight PCB mount orientation
- 250VDC voltage rating
- -55°C to +125°C operating temperature range
Đã phát hành: 2020-12-07
| Đã cập nhật: 2024-10-07