TE Connectivity / DEUTSCH HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

Features

  • Rugged and reliable connector system
  • Designed for harsh environments
  • Offers multiple pin configurations that accept contact sizes 4 through 20
Đã phát hành: 2016-08-09 | Đã cập nhật: 2022-03-11