TE Connectivity / Entrelec Modular Fuse Holders
TE Connectivity / Entrelec Modular Fuse Holders are designed to accommodate 10mm x 38mm size, class CC, and photovoltaic fuses with 1, 2, or 3 pole options. These fuse holders are equipped with screw clamp technology to provide secure connections for reliable short-circuit and overload protection of industrial devices. The modular fuse holders come in a compact design for space-saving, easy access to the fuse, and finger-safe. These holders provide a blown fuse indicator, UL94V-0 flammable rating, and DIN-rail mounting. The modular fuse holders support an IP20 rating, UL 4248, and CSA standards. Typical applications include automation control, Battery Energy Storage Systems (BESS), Electrical Vehicle Infrastructures (EVI), machinery, OEM, industrials, and outdoor lighting.Features
- Screw lamp technology
- Version 1P+N in only 18mm space compact design
- Stackable, 1, 2 or 3 poles
- 10mm x 38mm fuse size
- Flame retardant body as per UL 94V-0
- 32A rated current
- 690VAC/1500VDC voltage range
- Blown fuse indicator available
- IP20 rating
- Easy access to the fuse, DIN rail mounting, and stackable
- Standards:
- UL 4248
- CSA
- IEC 60269-1 and 2
- IEC 60947-1 and 3
Applications
- Industrials
- Automation controls
- Battery Energy Storage Systems (BESS)
- Electrical Vehicle (EV) charging
- Machinery
- OEM
- System integrators
- Solar builder devices
- Outdoor lighting
- Motion and drives
Additional Resources
View Results ( 34 ) Page
| Mã Phụ tùng | Định mức dòng | Định mức điện áp | Số lượng cực | Số lượng gói tiêu chuẩn | Kích thước / nhóm cầu chì |
|---|---|---|---|---|---|
| 1SNF100029R0000 | 30 A | 1 kVDC | 12 | 10 mm x 38 mm | |
| 1SNF100031R0000 | 30 A | 600 VAC/DC | 1 Pole | 12 | 30CC |
| 1SNF100032R0000 | 30 A | 600 VAC/DC | 1 Pole | 12 | 30CC |
| 1SNF100033R0000 | 30 A | 600 VAC/DC | 2 Pole | 6 | 30CC |
| 1SNF100034R0000 | 30 A | 600 VAC/DC | 2 Pole | 6 | 30CC |
| 1SNF100035R0000 | 30 A | 600 VAC/DC | 3 Pole | 4 | 30CC |
| 1SNF100036R0000 | 30 A | 600 VAC/DC | 3 Pole | 4 | 30CC |
| 1SNF100037R0000 | 32 A | 690 VAC | 12 | 10 mm x 38 mm | |
| 1SNF100022R0000 | 32 A | 690 VAC/DC | 12 | 10 mm x 38 mm | |
| 1SNF100023R0000 | 32 A | 690 VAC/DC | 1 Pole | 12 | 10 mm x 38 mm |
Đã phát hành: 2024-12-04
| Đã cập nhật: 2025-11-03