TE Connectivity / Holsworthy CRGP Precision Pulse Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGP Precision Pulse Thick Film Chip Resistors are pulse-rated resistors in seven different package sizes. TE Connectivity's Holsworthy CRGP Resistors are small and lightweight and operate over a -55°C to +155°C temperature range. TE's CRGP Resistors provide a 0.125W to 2W power rating (at +70°C) and a 50V to 500V maximum working voltage. The series is suitable for wave and reflow soldering and is ideal for use in a wide range of applications.

Features

  • Small and lightweight
  • Suitable for both wave and reflow soldering techniques
  • Supplied on tape
  • Pulse rated
  • Seven different package sizes
  • Terminal finish matte tin (Sn) over nickel (Ni)

Specifications

  • -55°C to +155°C operating temperature range
  • 0.125W to 2W power rating (at +70°C)
  • 50V to 500V maximum working voltage
  • 100V to 1000V maximum overload voltage
  • 100V to 500V dielectric withstand voltage

Construction

Block Diagram - TE Connectivity / Holsworthy CRGP Precision Pulse Thick Film Chip Resistors
Đã phát hành: 2018-06-01 | Đã cập nhật: 2025-09-24