TE Connectivity L000641 SMT Mount NFC Antenna
TE Connectivity's (TE) L000641 SMT Mount NFC Antenna is constructed for high-performance two-way read/write operating at a frequency rating of 13.56MHz. This compact antenna takes up only 20% of the PCB size compared with antennas routed on the PCB. Due to the unique size and SMT mounting design, this antenna is ideal for space-constrained applications. TE L000641 SMT Mount NFC Antenna offers a 35mm reading distance, -40°C to +85°C operating temperature range, and 7.8mm x 7mm x 5mm dimensions.Features
- Universal antenna module assembly
- Coil on ferrite core antenna type for increased performance
- Higher reading distance
- Fully pick-and-place and SMT capable
- Compact surface-mount design
Applications
- Point-of-sale systems
- Payment terminals
- Digital ordering systems
- Ticketing machines
- Entry and access control systems
- Data exchange systems
- Quick-service restaurants
Specifications
- 13.56MHz frequency range
- 4.7µH self-inductance
- 0.25Ω DCR rating
- 35mm read distance
- 7.8mm x 7mm x 5mm dimensions
- -40°C to +85°C operating temperature range
Footprint
Đã phát hành: 2024-01-04
| Đã cập nhật: 2024-01-15