TE Connectivity / Linx Technologies L000500/01-01 Single-Band Monopole LTE/5G Antennas
TE Connectivity's (TE) Linx Technologies L000500/01-01 Single-Band Monopole LTE/5G Antennas feature compact helical antennas for embedded LTE/5G applications. The antennas operate within the 450MHz to 467.5MHz frequency range with radome or exposed element options. The series provides a durable, flexible main shaft that outperforms similar multi-band solutions and rejects signals from unwanted frequencies. The TE Linx Technologies L000500/01-01 Single-Band Monopole LTE/5G Antennas are ideal for LTE/5G NR bands 72 and 73, handheld devices, the Internet of Things (IoT), and other weather-resistant applications.Features
- Outperforms similar multi-band solutions
- Radome or exposed element options
- Durable, flexible main shaft
- Wide bandwidth
Applications
- LTE/5G NR bands 72 and 73
- Handheld devices
- IoT devices
- Weather-resistant applications
Specifications
- 450MHz to 467.5MHz frequency range
- <2.2:1 to <2.3:1 max VSWR
- -1.1dBi to -0.2dBi peak gain range
- -5.7dBi to -4.2dBi average gain range
- 5W max power rating
- 1/4-wave wavelength
- 50Ω impedance
- Efficiency
- 27% at 450MHz
- 28% at 460MHz
- 24% at 467.5MHz
- Linear polarization
- Omnidirectional radiation
- -20°C to +65°C operating temperature range
Dimensions (mm)
Đã phát hành: 2024-04-24
| Đã cập nhật: 2024-05-08