TE Connectivity LUMAWISE ALR AA 2000EL Button Photocell
TE Connectivity's LUMAWISE ALR AA 2000EL Button Photocell, wired-in-design, is a photocontrol solution for multiple luminaire form factors. The LUMAWISE compact form is designed to be internally hardwired into the luminaire. The polycarbonate lens gives a discrete appearance with a tough construction. The device gives dusk and dawn control of incandescent and LED light sources via an electromagnetic relay rated for over 20k operating cycles. TE LUMAWISE ALR AA 2000EL Button Photocell applications include street lighting, area lighting, signage, group switching, floodlighting, and wall lighting.Features
- Standalone device accurately switches a light source ON/OFF at fixed levels
- Silicon photoelectric sensor detects ambient light levels
- In-built delay prevents false switching due to light pollution
- 10-year life or 20k switching cycles
- Standard ANSI switch levels
- Designed to meet UL773A requirements
Applications
- Commercial lighting luminaires
- Industrial lighting luminaires
- Decorative lighting luminaires
- Street lighting
- Area lighting
- Signage
- Group switching
- Flood lighting
- Wall lighting
Specifications
- 120VAC/208VAC/240VAC/277VAC voltage rating
- 105VAC to 305VAC operating voltage range at 50Hz/60Hz
- 1.5Fc ON, 2.0Fc OFF switching levels
- 1.3:1 OFF/ON switching ratio
- Instant ON, 2-5s OFF switching delay
- Failure Mode: On
- 445J, 10kA surge protection
- Rated switching current
- Ballast: 1800VA
- Tungsten: 1000W
- Electronic: 5A at 120VAC/277VAC
- -40°C to +65°C operating temperature range
- 96% relative humidity
Đã phát hành: 2023-05-11
| Đã cập nhật: 2025-09-04