TE Connectivity LUMAWISE N ANSI C136.10 Receptacle Assembly

TE Connectivity's (TE) LUMAWISE Endurance N ANSI C136.10 Receptacle Assembly offers a 15A current rating, 480VAC/DC voltage rating, and up to three positions. This Receptacle Assembly features robust twist lock contacts for a reliable power interconnect and a rotatable receptacle that fully rotates up to 355°. ANSI C136.10 compliant receptacles provide a mechanical and electrical connection between an ANSI C136.10 compliant control and luminaire. TE Endurance N ANSI C136.10 Receptacle Assembly is ideal for roadway lighting, commercial outdoor lighting, and street and area lighting.

Features

  • Robust twist lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires
  • Rotatable receptacle fully rotates up to 355°
  • Provides IP66 rating to the luminaire when mated with Endurance N control bases

Applications

  • Street and area lighting
  •  Roadway lighting
  • Commercial outdoor lighting
  • Photo controls
Đã phát hành: 2020-05-08 | Đã cập nhật: 2024-10-14