TE Connectivity Magnetic Modular Connectors

TE Connectivity's (TE) Magnetic Modular Connectors feature integrated magnetics and offer EMI shielding, reliable connections, and reduced signal degradation. The Power over Ethernet (PoE) design allows for remote powering of peripherals directly over the Ethernet line, ensuring these products are designed to terminate Ethernet cables and connect to computers, routers, LANs, and other data communication equipment. Twisted pair connectors are engineered with 8 positions and 8 contacts and can be terminated to the PCB in three ways: through-hole press fit, through-hole solder, or surface mount. These modular connectors have a compact size and meet FCC rules and regulations part 68 per TIA-1096-A standards. TE Magnetic Modular Connectors are ideal for consumer electronics, business equipment, wireless base stations, and communication applications.

Features

  • Integrated Magnetics
    • Reliable connections
    • Reduced signal degradation
    • EMI shielding
  • PoE feature
  • Extended temperature range
  • Twisted pair design
  • Multiple- and single-port configurations
  • 8 positions and 8 contacts
  • Compact size
  • PCB Terminations
    • Surface mount
    • Through-hole press fit
    • Through-hold solder

Applications

  • Communications
    • Routers and switches
    • Servers
    • WLAN access equipment
  • Consumer electronics
    • Telephones
    • Computers
  • Business equipment
  • Wireless base stations
  • Industrial automation
  • Control cabinets
  • Industrial Ethernet
  • Servo drives
Đã phát hành: 2024-09-20 | Đã cập nhật: 2025-10-28