TE Connectivity / AMP Connectors Universal MATE-N-LOK Pin & Socket Connectors

TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.

Features

  • 6.35mm (.250") centerline
  • 600VAC/DC voltage 
  • 19A maximum current
  • 30AWG to 10AWG wire range
  • Available in tin or gold plating
  • 2 to 10 inline positions
  • 6, 9, 12, 15 matrix
  • Wire-to-wire (1 to 15 positions)
  • Wire-to-board (2 to 15 positions)

Applications

  • HVAC systems
  • Power supplies
  • Fan modules
  • Lighting
  • Wiring harness assemblies
Đã phát hành: 2020-12-16 | Đã cập nhật: 2025-03-19