TE Connectivity / Measurement Specialties AD-101 Air Bubble Detector
TE Connectivity's (TE) Measurement Specialties AD-101 Air Bubble Detector (ABD) is a compact sensor for non-invasive continuous fluid monitoring for air bubble detection. TE's Measurement Specialties AD-101 uses ultrasonic technology to positively identify the presence of a break in flow of any type of liquid. It detects bubble size as small as 70% of the tubing's inner diameter, operates over a 0°C to 40°C temperature range, and offers a response time of 0.2ms. Applications include infusion pumps, hemodialysis, and blood-flow monitoring.Features
- Detects bubble size as small as 70% of tubing inner diameter
- Sensor can be customized to fit tube or pipe
- Tubing size from 3mm to 10mm
- Non-invasive design eliminates sterility and fluid compatibility concerns
- High noise immunity to EMI/RFI
- Acoustic coupling agent not required
- Integral electronics
- Power-on and continuous self-diagnostic tests to confirm functionality
Specifications
- 0°C to +40°C temperature range
- 0.2ms response time
- 5VDC to 24VDC input
- 3.3V TTL Logic output
Applications
- Infusion pump
- Apheresis/auto-transfusion
- Biotech/DNA Analysis
- Blood processing
- Immunoassay
- Chemical analysis
- Hemodialysis
- IN-VIVO detection of gas
- Hydroponics
- Smart farming
- Food processing
Videos
Dimensions
Schematic
Đã phát hành: 2018-05-03
| Đã cập nhật: 2024-08-05