TE Connectivity / AMP Connectors Mini-Universal MATE-N-LOK® Connectors
TE Connectivity's (TE) Mini-Universal MATE-N-LOK® Connectors offer a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage. These connectors feature polarized housings and a latching mechanism that ensures properly mated connectors stay connected. This compact and durable connector system utilizes a combination of pins and sockets intermixed in the plug and cap housing to achieve maximum electrical performance. TE Mini-Universal MATE-N-LOK Connectors are ideal for power supplies, HVAC systems, wiring harness assemblies, security systems, and traffic control devices.Features
- Polarized housings
- Latching mechanism ensures properly mated connectors stay connected
- A combination of pins and sockets intermixed in the plug and cap housing achieve maximum electrical performance
Applications
- Appliances
- HVAC systems
- Power supplies
- Fan modules
- Indoor/outdoor lighting
- Wiring harness assemblies
- Medical devices
- Utility vehicles
- Security systems
- Industrial controls
- Traffic control devices
- Storage and networking systems
Specifications
- 600VAC/DC voltage
- 9.5A maximum current
- 30AWG to 16AWG wire range
- Available in tin or gold plating
- 9lb minimum contact retention
- Wire-to-wire, 1 to 15 positions
- Wire-to-board, vertical and right angle, 2 to 14 positions
- UL94V-0 and 94V-2 rated housings available
- Available in a sealed version
- Vertical and right angle pin headers
- Contacts are available in strip form or loose piece
Additional Resources
- Quick Reference Guide
- Presentation
- Mini-Universal MATE-N-LOK Connectors Product Specification
- Header, Mini-Universal MATE-N-LOK Connectors Product Specification
- Splash Proof Seals Product Specification
- Design Objectives
- Mini-Universal MATE-N-LOK Connectors Application Specification
- Splash Proof Sealed Connectors Application Specification
Đã phát hành: 2020-12-16
| Đã cập nhật: 2024-10-14