TE Connectivity Micro MATE-N-LOK Strain Relief Covers

TE Connectivity's (TE) Micro MATE-N-LOK Strain Relief Cover kit contains snap-on 4- and 8-position Micro MATE-N-LOK strain relief covers. These covers provide cable assembly retention capability that meets IEC 60598-1 cable retention specifications. The two-piece covers are applied without screws or tools to provide aesthetically functional strain relief for jacketed cable assemblies. To provide maximum flexibility, they are designed to work in wire-to-wire (free hanging) and wire-to-board cable assembly applications. Typical applications for TE Micro MATE-N-LOK Strain Relief Covers include lighting, security systems, gaming, vending, garage door openers, factory automation, household appliances, and data storage.

Features

  • Screwless design allows for ease of assembly
  • Provides latch protection that prevents inadvertent unmating of the connectors
  • Rounded corners allow for a snag-resistant design
  • Meets IEC 60598-1, which requires a minimum cable retention of 60N

Applications

  • Lighting
  • Security systems
  • Gaming
  • Vending
  • Garage door openers
  • Factory automation
  • Household appliances
  • Data storage
Đã phát hành: 2013-12-16 | Đã cập nhật: 2022-10-10