TE Connectivity / Measurement Specialties MS5837-02BA26 Pressure Sensor Module
TE Connectivity's (TE) Measurement Specialties MS5837-02BA26 Pressure Sensor Module is an ultra-small gel-filled pressure sensor optimized for both altimeter and barometer applications. This Micro-Electro-Mechanical Systems (MEMS) based sensor includes a high-linearity pressure sensor with an ultra-low-power 24-bit digital output (I2C) and an altitude resolution at a sea level of 13cm. TE's MS5837-02BA26 is a 2-bar model that offers improved endurance in chlorine environments and enhanced shielding for reduced signal noise and interference. These pressure sensor modules feature a robust package, enabling them to withstand harsh environments. Typical applications include fitness trackers, swim watches, mobile altimeter/barometer systems, personal navigation devices, E-cigarettes, bike computers, and drones.Features
- 3.3mm x 3.3mm x 2.75mm ceramic-metal package
- 13cm high-resolution module
- 1.5V to 3.6V supply voltage
- 0.6μA low power (≤0.1μA standby at +25°C)
- Integrated digital pressure sensor (24-bit ΔΣ ADC)
- 300 to 1200mbar, -20°C to +85°C operating temperature range
- I2C interface
- No external components (internal oscillator)
- Watertight sealing with 1.8mm x 0.8mm O-ring
- Chlorine resistant option
- Shielding option for reduced signal noise and interference
Applications
- Multisport watches
- Fitness-trackers
- Mobile altimeter/barometer systems
- Personal navigation devices
- Swim watches
- Bike computers
- E-cigarettes
- Drones and other autonomous vehicles
Typical Application Circuit
Product Dimensions
Videos
Đã phát hành: 2018-09-10
| Đã cập nhật: 2023-01-03